Part Details for SDT2A1R6TKJDCAA0ESA0 by TDK Corporation
Overview of SDT2A1R6TKJDCAA0ESA0 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SDT2A1R6TKJDCAA0ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK9850
|
Newark | 1.6Tb, 3D Nand (Tlc Mode), Sata Iii,070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit , Raid Function, 5V, 100.0Mm X 69.85Mm X 7.0Mm/Box |Tdk SDT2A1R6TKJDCAA0ESA0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$952.7300 / $1,025.4500 | Buy Now |
DISTI #
SDT2A1R6TKJDCAA0ES
|
Avnet Americas | Solid State Drive 1.6 TB FLASH - 3D NAND (TLC) SATA-3.2 2.5 Inch - Boxed Product (Development Kits) (Alt: SDT2A1R6TKJDCAA0ES) Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for SDT2A1R6TKJDCAA0ESA0
SDT2A1R6TKJDCAA0ESA0 CAD Models
SDT2A1R6TKJDCAA0ESA0 Part Data Attributes
|
SDT2A1R6TKJDCAA0ESA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SDT2A1R6TKJDCAA0ESA0
TDK Corporation
Flash Module, 1600GX8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.2 mm | |
Memory Density | 13743895347200 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 1717986918400 words | |
Number of Words Code | 1600000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1600GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm |