Part Details for SDS60100JECVKS by Solitron Devices Inc
Overview of SDS60100JECVKS by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDS60100JECVKS
SDS60100JECVKS CAD Models
SDS60100JECVKS Part Data Attributes
|
SDS60100JECVKS
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDS60100JECVKS
Solitron Devices Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDS60100JECVKS
This table gives cross-reference parts and alternative options found for SDS60100JECVKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS60100JECVKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS60100JEAZKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEAZKD1 |
SDS60100JEAVKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEAVKD1 |
SDS60100JEBWKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEBWKD1 |
SDS60100JECXKS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JECXKS |
SDS60100JEDXKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEDXKU1 |
SDS60100JEAXKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEAXKD1 |
SDS60100JEBEKS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEBEKS |
SDS60100JEBWKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEBWKU1 |
SDS60100JEAXKS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEAXKS |
SDS60100JEDVKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 70A, 100V V(RRM), Silicon, | Solitron Devices Inc | SDS60100JECVKS vs SDS60100JEDVKD1 |