Part Details for SDS60045JEASKU by Solitron Devices Inc
Overview of SDS60045JEASKU by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDS60045JEASKU
SDS60045JEASKU CAD Models
SDS60045JEASKU Part Data Attributes
|
SDS60045JEASKU
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDS60045JEASKU
Solitron Devices Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Package Description | R-MSFM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 955 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDS60045JEASKU
This table gives cross-reference parts and alternative options found for SDS60045JEASKU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS60045JEASKU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS60045JEDEKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JEDEKU |
SDS60045JEDWKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JEDWKD |
SDS60045JEAEKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JEAEKU |
SDS60045JEAVKD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JEAVKD |
SDS60045JECSKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JECSKD1 |
SDS60045JEDVKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JEDVKD1 |
SDS60045JEAEKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JEAEKD1 |
SDS60045JECZKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JECZKD1 |
SDS60045JECSKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JECSKU |
SDS60045JEBXKU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, | Solitron Devices Inc | SDS60045JEASKU vs SDS60045JEBXKU |