There are no models available for this part yet.
Overview of SDS20045JEASLS by Solitron Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for SDS20045JEASLS by Solitron Devices Inc
Part Data Attributes for SDS20045JEASLS by Solitron Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLITRON DEVICES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JEDEC-95 Code
|
TO-258AA
|
JESD-30 Code
|
R-MSFM-P3
|
Non-rep Pk Forward Current-Max
|
380 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
2000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SDS20045JEASLS
This table gives cross-reference parts and alternative options found for SDS20045JEASLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS20045JEASLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS20045JEAELS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JEAELS |
SDS20045JECWLS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JECWLS |
SDS20045JEAZLS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JEAZLS |
SDS20045JECZLS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JECZLS |
SDS20045JEAVLS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JEAVLS |
SDS20045JEAXLS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JEAXLS |
SDS20045JECSLS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JECSLS |
SDS20045JECELS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JECELS |
SDS20045JEAWLS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-258AA, | Solitron Devices Inc | SDS20045JEASLS vs SDS20045JEAWLS |