Part Details for SDS20045JAAXNS by Solitron Devices Inc
Overview of SDS20045JAAXNS by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDS20045JAAXNS
SDS20045JAAXNS CAD Models
SDS20045JAAXNS Part Data Attributes
|
SDS20045JAAXNS
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDS20045JAAXNS
Solitron Devices Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 380 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDS20045JAAXNS
This table gives cross-reference parts and alternative options found for SDS20045JAAXNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS20045JAAXNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS20045JAASNS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA, | Solitron Devices Inc | SDS20045JAAXNS vs SDS20045JAASNS |
SDS20045JAAVJS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA, | Solitron Devices Inc | SDS20045JAAXNS vs SDS20045JAAVJS |
SDS20045JAAENS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA, | Solitron Devices Inc | SDS20045JAAXNS vs SDS20045JAAENS |
SDS20045JAASJS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA, | Solitron Devices Inc | SDS20045JAAXNS vs SDS20045JAASJS |
SDS20045JAAWJS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA, | Solitron Devices Inc | SDS20045JAAXNS vs SDS20045JAAWJS |
SDS20045JAAZNS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA, | Solitron Devices Inc | SDS20045JAAXNS vs SDS20045JAAZNS |
SDS20045JAAWNS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA, | Solitron Devices Inc | SDS20045JAAXNS vs SDS20045JAAWNS |
SDS20045JAAZJS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-254AA, | Solitron Devices Inc | SDS20045JAAXNS vs SDS20045JAAZJS |