Part Details for SDS13045JABZKU1 by Solitron Devices Inc
Overview of SDS13045JABZKU1 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDS13045JABZKU1
SDS13045JABZKU1 CAD Models
SDS13045JABZKU1 Part Data Attributes
|
SDS13045JABZKU1
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDS13045JABZKU1
Solitron Devices Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 13 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 6000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDS13045JABZKU1
This table gives cross-reference parts and alternative options found for SDS13045JABZKU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS13045JABZKU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDS13045JAASKU1 | Solitron Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | SDS13045JABZKU1 vs SDS13045JAASKU1 |
SDS13045JAAWKD1 | Solitron Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | SDS13045JABZKU1 vs SDS13045JAAWKD1 |
SDS13045JDAEKD1 | Solitron Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | SDS13045JABZKU1 vs SDS13045JDAEKD1 |
SDS13045JFAVKD1 | Solitron Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | SDS13045JABZKU1 vs SDS13045JFAVKD1 |
SB250-05R-YD | SANYO Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, | SDS13045JABZKU1 vs SB250-05R-YD |
SDS13045JABSKS | Solitron Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | SDS13045JABZKU1 vs SDS13045JABSKS |
SDS13045JFAXKU1 | Solitron Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | SDS13045JABZKU1 vs SDS13045JFAXKU1 |
SDS13045JABWKU1 | Solitron Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | SDS13045JABZKU1 vs SDS13045JABWKU1 |
SB250-05R-CA | SANYO Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, | SDS13045JABZKU1 vs SB250-05R-CA |
SDS13045JABVKU1 | Solitron Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | SDS13045JABZKU1 vs SDS13045JABVKU1 |