SDS120PS15B
XP Power
Description: AC-DC Regulated Power Supply Module, 115W,

Overview of SDS120PS15B by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SDS120PS15B by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 97K9483
Newark Ac/Dc Open Frame Power Supply, Fixed, 90 V, 260 V, 120 W, 15 V, 8 A Rohs Compliant: Yes |Xp Power SDS120PS15B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $147.6800
  • 5 $144.7300
  • 10 $141.7700
  • 50 $138.8200
  • 100 $135.8600
$135.8600 / $147.6800 Buy Now
DISTI # 04R9598
Newark Ac/Dc Open Frame Power Supply, Medical, Fixed, 90 V, 260 V, 120 W, 15 V, 8 A Rohs Compliant: Yes |Xp Power SDS120PS15B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $140.0500
  • 5 $135.8500
  • 10 $131.6500
  • 25 $126.0400
  • 100 $117.6400
$117.6400 / $140.0500 Buy Now

CAD Models for SDS120PS15B by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDS120PS15B by XP Power

SDS120PS15B
XP Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
Also Operate with 120-370VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CUL, EN, CE
Efficiency (Main Output)
80%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
114 V
JESD-30 Code
R-XXMA-X
Length
127 mm
Line Regulation-Max
0.5%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
8 A
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
115 W
Trim/Adjustable Output
YES
Warm-up Time
2.002 s
Width
81.6 mm
Want to compare parts?
  1. SDS120PS15B
    XP Power
    AC-DC Regulated Power Supply Module, 115W,
    VS

Related Parts for SDS120PS15B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDS120PS15B by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDS120PS15B by XP Power

Select Manufacturer
Which Manufacturer of SDS120PS15B would you like to use for your alert(s)?
  • Please alert me when SDS120PS15B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDS120PS15B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDS120PS15B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDS120PS15B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDS120PS15B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDS120PS15B by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: