Part Details for SDS0908MTE820 by KOA Speer Electronics Inc
Overview of SDS0908MTE820 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDS0908MTE820
SDS0908MTE820 CAD Models
SDS0908MTE820 Part Data Attributes
|
SDS0908MTE820
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDS0908MTE820
KOA Speer Electronics Inc
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 1.05 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |
Alternate Parts for SDS0908MTE820
This table gives cross-reference parts and alternative options found for SDS0908MTE820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS0908MTE820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS0908STE820M | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | SDS0908MTE820 vs SDS0908STE820M |
SDS0908LTE820M | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | SDS0908MTE820 vs SDS0908LTE820M |