There are no models available for this part yet.
Overview of SDR75020UZUB by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SDR75020UZUB by Solid State Devices Inc (SSDI)
Part Data Attributes for SDR75020UZUB by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Part Package Code
|
TO-254AA
|
Package Description
|
HERMETIC SEALED, TO-254Z, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-254AA
|
JESD-30 Code
|
S-XSFM-P3
|
Non-rep Pk Forward Current-Max
|
350 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
75 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Alternate Parts for SDR75020UZUB
This table gives cross-reference parts and alternative options found for SDR75020UZUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR75020UZUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR75020UMUB | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UMUB |
SDR75020UZUBTX | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UZUBTX |
SDR75020UMDBTXV | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UMDBTXV |
SDR75020UMUBTXV | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UMUBTXV |
SDR75020UZDB | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UZDB |
SDR75020UMDB | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UMDB |
SDR75020UMDBTX | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UMDBTX |
SDR75020UZUBTXV | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UZUBTXV |
SDR75020UZDBS | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UZDBS |
SDR75020UMUBS | Rectifier Diode, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SDR75020UZUB vs SDR75020UMUBS |