Part Details for SDR70700JEDSNS by Solitron Devices Inc
Overview of SDR70700JEDSNS by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDR70700JEDSNS
SDR70700JEDSNS CAD Models
SDR70700JEDSNS Part Data Attributes
|
SDR70700JEDSNS
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDR70700JEDSNS
Solitron Devices Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-259AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDR70700JEDSNS
This table gives cross-reference parts and alternative options found for SDR70700JEDSNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR70700JEDSNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR70700JEDENS | Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA, | Solitron Devices Inc | SDR70700JEDSNS vs SDR70700JEDENS |
SDR70700JEDVJS | Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA, | Solitron Devices Inc | SDR70700JEDSNS vs SDR70700JEDVJS |
SDR70700JEDZNS | Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA, | Solitron Devices Inc | SDR70700JEDSNS vs SDR70700JEDZNS |
SDR70700JEDZJS | Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA, | Solitron Devices Inc | SDR70700JEDSNS vs SDR70700JEDZJS |
SDR70700JEDWJS | Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA, | Solitron Devices Inc | SDR70700JEDSNS vs SDR70700JEDWJS |
SDR70700JEDEJS | Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA, | Solitron Devices Inc | SDR70700JEDSNS vs SDR70700JEDEJS |
SDR70700JEDSJS | Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA, | Solitron Devices Inc | SDR70700JEDSNS vs SDR70700JEDSJS |
SDR70700JEDWNS | Rectifier Diode, 1 Phase, 1 Element, 70A, 700V V(RRM), Silicon, TO-259AA, | Solitron Devices Inc | SDR70700JEDSNS vs SDR70700JEDWNS |