Part Details for SDR705 by Solid State Devices Inc (SSDI)
Overview of SDR705 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for SDR705
SDR705 CAD Models
SDR705 Part Data Attributes
|
SDR705
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR705
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 70A, 50V V(RRM), Silicon, DO-5, HERMETIC SEALED PACKAGE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | DO-5 | |
Package Description | HERMETIC SEALED PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |