Part Details for SDR626DZUB by Solid State Devices Inc (SSDI)
Overview of SDR626DZUB by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SDR626DZUB
SDR626DZUB CAD Models
SDR626DZUB Part Data Attributes
|
SDR626DZUB
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR626DZUB
Solid State Devices Inc (SSDI)
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-254 | |
JESD-30 Code | S-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SDR626DZUB
This table gives cross-reference parts and alternative options found for SDR626DZUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR626DZUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEP30-06BR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN | Littelfuse Inc | SDR626DZUB vs DSEP30-06BR |
SDR626DZU | Rectifier Diode, 1 Phase, 2 Element, 40A, 600V V(RRM), Silicon, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SDR626DZUB vs SDR626DZU |
DSEP30-06BR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN | IXYS Corporation | SDR626DZUB vs DSEP30-06BR |
APT30DS60SG | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, D3PAK-2 | Microsemi Corporation | SDR626DZUB vs APT30DS60SG |
APT30DS60BG | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247 | Microchip Technology Inc | SDR626DZUB vs APT30DS60BG |
DSEP30-06CR | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, PLASTIC, ISOPLUS247, 2 PIN | IXYS Corporation | SDR626DZUB vs DSEP30-06CR |
APT15D60B | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247, TO-247, 2 PIN | Microsemi Corporation | SDR626DZUB vs APT15D60B |
SDR626DZUBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | SDR626DZUB vs SDR626DZUBTXV |