Part Details for SDR50U080P by Solid State Devices Inc (SSDI)
Overview of SDR50U080P by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR50U080P
SDR50U080P CAD Models
SDR50U080P Part Data Attributes
|
SDR50U080P
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR50U080P
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 50A, 800V V(RRM), Silicon, TO-259, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-259 | |
Package Description | HERMETIC SEALED PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-259 | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SDR50U080P
This table gives cross-reference parts and alternative options found for SDR50U080P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR50U080P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR50U080PTX | Rectifier Diode, 1 Phase, 1 Element, 50A, 800V V(RRM), Silicon, TO-259, HERMETIC SEALED PACKAGE-3 | Solid State Devices Inc (SSDI) | SDR50U080P vs SDR50U080PTX |
SDR50U080PTXV | Rectifier Diode, 1 Phase, 1 Element, 50A, 800V V(RRM), Silicon, TO-259, HERMETIC SEALED PACKAGE-3 | Solid State Devices Inc (SSDI) | SDR50U080P vs SDR50U080PTXV |
SDR50U080PS | Rectifier Diode, 1 Phase, 1 Element, 50A, 800V V(RRM), Silicon, TO-259, HERMETIC SEALED PACKAGE-3 | Solid State Devices Inc (SSDI) | SDR50U080P vs SDR50U080PS |