Part Details for SDR504R by Solid State Devices Inc (SSDI)
Overview of SDR504R by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for SDR504R
SDR504R CAD Models
SDR504R Part Data Attributes
|
SDR504R
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR504R
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-5,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SDR504R
This table gives cross-reference parts and alternative options found for SDR504R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR504R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR504RS | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-5, | Solid State Devices Inc (SSDI) | SDR504R vs SDR504RS |
SDR504RTX | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-5, | Solid State Devices Inc (SSDI) | SDR504R vs SDR504RTX |
SDR504RTXV | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-5, | Solid State Devices Inc (SSDI) | SDR504R vs SDR504RTXV |