-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8447
|
Newark | Surface Mount Power Inductor, Sdr1806 Series, 680 H, 10%, Unshielded, 1.2 Ohm, 700 Ma Rohs Compliant: Yes |Bourns SDR1806-681KL RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4640 / $0.6280 | Buy Now |
DISTI #
04P1922
|
Newark | Inductor, Un-Shielded, 680Uh, 1.2A, Smd, Inductance:680Μh, Rms Current (Irms):700Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.2A, Product Range:Sdr1806 Series, Dc Resistance Max:1.2Ohm, Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns SDR1806-681KL RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6490 | Buy Now |
DISTI #
118-SDR1806-681KLCT-ND
|
DigiKey | FIXED IND 680UH 700MA 1.2OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
705 In Stock |
|
$0.4355 / $1.1100 | Buy Now |
DISTI #
SDR1806-681KL
|
Avnet Americas | Power Inductor (SMD), 680 uH, ? 10%, 700 mA, Unshielded, 1.2 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: SDR1806-681KL) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4529 / $0.4947 | Buy Now |
DISTI #
652-SDR1806-681KL
|
Mouser Electronics | Power Inductors - SMD 680uH 10% SMD 1806 RoHS: Compliant | 1022 |
|
$0.4250 / $0.5500 | Buy Now |
DISTI #
V36:1790_06260832
|
Arrow Electronics | Inductor Power Unshielded Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 0.7A 1.2Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2415 | Americas - 1000 |
|
$0.4253 / $0.4961 | Buy Now |
DISTI #
70153543
|
RS | Inductor, Filter, Ind 680uH, Tol 10%,Cur 0.7A, SMT, Case 1806,DCR 1200 Milliohms | Bourns SDR1806-681KL RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 700mA 1.2Ohm DCR T/R RoHS: Compliant |
98 In Stock |
|
$0.4407 / $0.6131 | Buy Now |
DISTI #
84864911
|
Verical | Inductor Power Unshielded Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 0.7A 1.2Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2415 | Americas - 1000 |
|
$0.4253 / $0.4961 | Buy Now |
DISTI #
66973795
|
Verical | Inductor Power Unshielded Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 0.7A 1.2Ohm DCR T/R RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 1125 | Americas - 98 |
|
$0.5962 / $0.7246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1806-681KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1806-681KL
Bourns Inc
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 7255 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |