-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5139
|
Newark | Surface Mount Power Inductor, Sdr1806 Series, 330 H, 10%, Unshielded, 0.58 Ohm, 1 A Rohs Compliant: Yes |Bourns SDR1806-331KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.7480 / $1.2800 | Buy Now |
DISTI #
04P1917
|
Newark | Inductor, Un-Shielded, 330Uh, 1.8A, Smd, Inductance:330µh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.8A, Product Range:Sdr1806 Series, Dc Resistance Max:0.58Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR1806-331KL RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6970 | Buy Now |
DISTI #
61J8441
|
Newark | Inductor, Unshielded, 330Uh, 1A, 10%, Inductance:330µh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.8A, Product Range:Sdr1806 Series, Dc Resistance Max:0.58Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR1806-331KL RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.5700 | Buy Now |
DISTI #
118-SDR1806-331KLCT-ND
|
DigiKey | FIXED IND 330UH 1A 580 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1954 In Stock |
|
$0.4926 / $1.1400 | Buy Now |
DISTI #
SDR1806-331KL
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 1 A, Unshielded, 1.8 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: SDR1806-331KL) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4355 / $0.4947 | Buy Now |
DISTI #
652-SDR1806-331KL
|
Mouser Electronics | Power Inductors - SMD 330uH 10% SMD 1806 RoHS: Compliant | 5911 |
|
$0.4920 / $1.1400 | Buy Now |
DISTI #
70153541
|
RS | Inductor, Filter, Ind 330uH, Tol 10%, Cur 1A, SMT, Case 1806, DCR 580 Milliohms | Bourns SDR1806-331KL RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 250 |
|
$0.8600 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A 580mOhm DCR T/R RoHS: Compliant |
2007 In Stock |
|
$0.4394 / $0.5691 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 135 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 330uh, 10±% | 108 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1806-331KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1806-331KL
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 7255 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7255 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 14 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |