SDR1806-330ML
Bourns Inc
Description: General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT

Overview of SDR1806-330ML by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SDR1806-330ML by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58T5138
Newark Surface Mount Power Inductor, Sdr1806 Series, 33 H, 20%, Unshielded, 0.068 Ohm, 3 A Rohs Compliant: Yes |Bourns SDR1806-330ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 739
  • 1 $1.2800
  • 10 $0.9480
  • 25 $0.8650
  • 50 $0.7820
  • 100 $0.6990
$0.6990 / $1.2800 Buy Now
DISTI # 04P1916
Newark Inductor, Un-Shielded, 33Uh, 5.4A, Smd, Inductance:33µh, Rms Current (Irms):3A, Inductor Construction:Unshielded, Saturation Current (Isat):5.4A, Product Range:Sdr1806 Series, Dc Resistance Max:0.068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR1806-330ML RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 50 $0.5540
$0.5540 Buy Now
DISTI # 61J8440
Newark Inductor, Unshielded, 33Uh, 3A, 20%, Inductance:33µh, Rms Current (Irms):3A, Inductor Construction:Unshielded, Saturation Current (Isat):5.4A, Product Range:Sdr1806 Series, Dc Resistance Max:0.068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR1806-330ML RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 750 $0.5500
  • 1,250 $0.5360
  • 2,000 $0.5180
  • 3,750 $0.5000
$0.5000 / $0.5500 Buy Now
DISTI # 118-SDR1806-330MLCT-ND
DigiKey FIXED IND 33UH 3A 68 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1488
In Stock
  • 1 $1.1400
  • 10 $0.9680
  • 25 $0.8796
  • 50 $0.8270
  • 100 $0.6862
  • 250 $0.6334
  • 500 $0.5982
  • 750 $0.5630
  • 1,250 $0.5454
  • 2,500 $0.5278
  • 6,250 $0.5102
  • 12,500 $0.4926
$0.4926 / $1.1400 Buy Now
DISTI # SDR1806-330ML
Avnet Americas Power Inductor (SMD), 33 uH, ± 20%, 3 A, Unshielded, 5.4 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: SDR1806-330ML) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 750 $0.4947
  • 1,250 $0.4843
  • 2,000 $0.4738
  • 3,750 $0.4634
  • 7,500 $0.4529
  • 37,500 $0.4425
  • 75,000 $0.4355
$0.4355 / $0.4947 Buy Now
DISTI # 652-SDR1806-330ML
Mouser Electronics Power Inductors - SMD 33uH 20% SMD 1806 RoHS: Compliant 3107
  • 1 $1.1400
  • 10 $0.8270
  • 100 $0.5750
  • 250 $0.5750
  • 500 $0.5400
  • 1,000 $0.5150
  • 2,500 $0.4900
  • 10,000 $0.4780
$0.4780 / $1.1400 Buy Now
DISTI # 70153540
RS Inductor, Filter, Ind 33uH, Tol 20%, Cur 3A, SMT, Case 1806, DCR 68 Milliohms | Bourns SDR1806-330ML RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 750 $0.7100
  • 7,500 $0.6800
  • 37,500 $0.6400
  • 75,000 $0.6000
$0.6000 / $0.7100 RFQ
Onlinecomponents.com Inductor Power Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A 68mOhm DCR T/R RoHS: Compliant 1000 In Stock
2000 On Order
  • 250 $0.5045
  • 500 $0.4945
  • 1,000 $0.4794
  • 2,500 $0.4595
  • 5,000 $0.4507
  • 7,500 $0.4420
  • 10,000 $0.4332
  • 15,000 $0.4289
$0.4289 / $0.5045 Buy Now
Bristol Electronics   249
RFQ
Quest Components 1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 252
  • 1 $2.4500
  • 42 $1.2250
  • 164 $0.9800
$0.9800 / $2.4500 Buy Now
DISTI # SDR1806-330ML
TTI Power Inductors - SMD 33uH 20% SMD 1806 pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel Americas - 19000
In Stock
  • 250 $0.5210
  • 500 $0.5110
  • 1,000 $0.5010
  • 2,500 $0.4710
  • 5,000 $0.4620
  • 7,500 $0.4530
  • 10,000 $0.4440
$0.4440 / $0.5210 Buy Now
DISTI # SDR1806-330ML.
TTI Power Inductors - SMD 33 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 30
In Stock
  • 10 $0.7500
$0.7500 Buy Now
DISTI # SDR1806-330ML
Avnet Abacus Power Inductor (SMD), 33 uH, � 20%, 3 A, Unshielded, 5.4 A, 18.3mm x 14mm x 6.6mm - Tape and Reel (Alt: SDR1806-330ML) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 1000
Buy Now
DISTI # C1S134600414308
Chip1Stop Ind Power Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A T/R RoHS: Compliant pbFree: No 117
  • 117 $0.4590
$0.4590 Buy Now
Master Electronics Inductor Power Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A 68mOhm DCR T/R RoHS: Compliant 1000 In Stock
2000 On Order
  • 250 $0.5045
  • 500 $0.4945
  • 1,000 $0.4794
  • 2,500 $0.4595
  • 5,000 $0.4507
  • 7,500 $0.4420
  • 10,000 $0.4332
  • 15,000 $0.4289
$0.4289 / $0.5045 Buy Now

CAD Models for SDR1806-330ML by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR1806-330ML by Bourns Inc

SDR1806-330ML
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
7255
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
7255
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.068 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.6 mm
Package Length
18.3 mm
Package Style
SMT
Package Width
14 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
3 A
Self Resonance Frequency
11 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
COPPER TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDR1806-330ML
    Bourns Inc
    General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
    VS

Alternate Parts for SDR1806-330ML

This table gives cross-reference parts and alternative options found for SDR1806-330ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1806-330ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM5022-330M-RC General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT Bourns Inc SDR1806-330ML vs PM5022-330M-RC

Related Parts for SDR1806-330ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR1806-330ML by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR1806-330ML by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR1806-330ML would you like to use for your alert(s)?
  • Please alert me when SDR1806-330ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR1806-330ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR1806-330ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR1806-330ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR1806-330ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR1806-330ML by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: