-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9319
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 390 H, 10%, Unshielded, 0.6 Ohm, 1 A Rohs Compliant: Yes |Bourns SDR1307A-391K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9040 / $1.3900 | Buy Now |
DISTI #
06X7274
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 390 H, 10%, Unshielded, 0.6 Ohm, 1 A |Bourns SDR1307A-391K RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.6120 | Buy Now |
DISTI #
SDR1307A-391KCT-ND
|
DigiKey | FIXED IND 390UH 1A 600 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5536 / $1.1600 | Buy Now |
DISTI #
SDR1307A-391K
|
Avnet Americas | Power Inductor (SMD), 390 uH, ± 10%, 1 A, Unshielded, 1.5 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307A-391K) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3756 / $0.5021 | Buy Now |
DISTI #
652-SDR1307A-391K
|
Mouser Electronics | Power Inductors - SMD 390uH 10% SMD 1307 AEC-Q200 RoHS: Compliant | 913 |
|
$0.5330 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4568 / $0.5624 | Buy Now |
DISTI #
SDR1307A-391K
|
Avnet Abacus | Power Inductor (SMD), 390 uH, � 10%, 1 A, Unshielded, 1.5 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307A-391K) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4568 / $0.5624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307A-391K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307A-391K
Bourns Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |