Part Details for SDR10EZPJ220 by ROHM Semiconductor
Overview of SDR10EZPJ220 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR10EZPJ220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR10EZPJ220CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9760 In Stock |
|
$0.0218 / $0.2100 | Buy Now |
DISTI #
SDR10EZPJ220
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0805 22 Ohm 5% 1/2W ±200ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SDR10EZPJ220) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR10EZPJ220
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 18527 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
SDR10EZPJ220
|
Avnet Asia | Resistor High Anti-Surge Thick Film 0805 22 Ohm 5% 1/2W ?200ppm/ Molded SMD Paper T/R (Alt: SDR10EZPJ220) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625902158565
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 2850 |
|
$0.0259 / $0.0736 | Buy Now |
Part Details for SDR10EZPJ220
SDR10EZPJ220 CAD Models
SDR10EZPJ220 Part Data Attributes
|
SDR10EZPJ220
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPJ220
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for SDR10EZPJ220
This table gives cross-reference parts and alternative options found for SDR10EZPJ220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPJ220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP6J220V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | SDR10EZPJ220 vs ERJUP6J220V |