There are no models available for this part yet.
Overview of SDR10EZPF1101 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for SDR10EZPF1101 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-SDR10EZPF1101CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8970 In Stock |
|
$0.0197 / $0.2500 | Buy Now | |
DISTI #
SDR10EZPF1101
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0805 1.1K Ohm 1% 1/2W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR10EZPF1101) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
755-SDR10EZPF1101
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 2595 |
|
$0.0180 / $0.2300 | Buy Now | |
DISTI #
63371234
|
Verical | Res Thick Film 0805 1.1K Ohm 1% 0.66W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 613 Package Multiple: 1 Date Code: 2203 | Americas - 5000 |
|
$0.0240 / $0.0510 | Buy Now | |
DISTI #
60892911
|
Verical | Res Thick Film 0805 1.1K Ohm 1% 0.66W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0331 / $0.0351 | Buy Now | |
Quest Components | 4000 |
|
$0.0720 / $0.2400 | Buy Now | |||
DISTI #
C1S625902117726
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0192 / $0.0858 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0240 / $0.1190 | Buy Now |
CAD Models for SDR10EZPF1101 by ROHM Semiconductor
Part Data Attributes for SDR10EZPF1101 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
400 V
|
Alternate Parts for SDR10EZPF1101
This table gives cross-reference parts and alternative options found for SDR10EZPF1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPF1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP06F1101V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | SDR10EZPF1101 vs ERJP06F1101V |