-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MLDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MLDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MLAFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8339
|
Newark | Inductor, Un-Shielded, 10Uh, 5.1A, Smd, Inductance:10Μh, Rms Current (Irms):2.6A, Inductor Construction:Unshielded, Saturation Current (Isat):5.1A, Product Range:Sdr1006 Series, Inductor Case/Package:-, Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Bourns SDR1006-100ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 113 |
|
$0.2800 | Buy Now |
DISTI #
79R7375
|
Newark | Inductor, Un-Shielded, 10Uh, 5.1A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):2.6A, Inductor Construction:Unshielded, Saturation Current (Isat):5.1A, Product Range:Sdr1006 Series, Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Bourns SDR1006-100ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
SDR1006-100MLCT-ND
|
DigiKey | FIXED IND 10UH 2.6A 60 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1086 In Stock |
|
$0.2974 / $0.8000 | Buy Now |
DISTI #
61J8339
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 2.6 A, Unshielded, 5.1 A, 9.8mm x 9.8mm x 5.8mm - Product that comes on tape, but is not reeled (Alt: 61J8339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 113 Partner Stock |
|
$0.4500 | Buy Now |
DISTI #
SDR1006-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 2.6 A, Unshielded, 5.1 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-100ML) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2860 / $0.3378 | Buy Now |
DISTI #
652-SDR1006-100ML
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 1006 RoHS: Compliant | 806 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
E02:0323_00006711
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Date Code: 2418 | Europe - 5600 |
|
$0.3022 | Buy Now |
DISTI #
V72:2272_06260561
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1825 Container: Cut Strips | Americas - 22 |
|
$0.2821 | Buy Now |
DISTI #
70153529
|
RS | Inductor, Filter, Ind 10uH, Tol 20%, Cur 2.6A, SMT, Case 1006, DCR 0.06 Ohms | Bourns SDR1006-100ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4130 / $0.4850 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 60mOhm DCR T/R RoHS: Compliant |
380 In Stock |
|
$0.2992 / $0.3941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1006-100ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1006-100ML
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR1006-100ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1006-100ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM105-100M-RC | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Bourns Inc | SDR1006-100ML vs PM105-100M-RC |