Part Details for SDR0805-121KL by Bourns Inc
Overview of SDR0805-121KL by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-121KLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-121KLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-121KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for SDR0805-121KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4207
|
Newark | Surface Mount Power Inductor, Sdr0805 Series, 120 H, 10%, Unshielded, 0.48 Ohm, 660 Ma Rohs Compliant: Yes |Bourns SDR0805-121KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$0.1890 | Buy Now |
DISTI #
SDR0805-121KLCT-ND
|
DigiKey | FIXED IND 120UH 660MA 480MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8425 In Stock |
|
$0.2391 / $0.6600 | Buy Now |
DISTI #
SDR0805-121KL
|
Avnet Americas | Power Inductor (SMD), 120 uH, ? 10%, 660 mA, Unshielded, 1 A, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-121KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.2717 | Buy Now |
DISTI #
31Y4207
|
Avnet Americas | Power Inductor (SMD), 120 uH, ? 10%, 660 mA, Unshielded, 1 A, 7.8mm x 7.8mm x 5.3mm - Bulk (Alt: 31Y4207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 / $0.7860 | Buy Now |
DISTI #
652-SDR0805-121KL
|
Mouser Electronics | Power Inductors - SMD 120uH 10% SMD 0805 RoHS: Compliant | 4425 |
|
$0.2740 / $0.4000 | Buy Now |
DISTI #
E02:0323_00474589
|
Arrow Electronics | Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2344 | Europe - 6000 |
|
$0.1890 / $0.1982 | Buy Now |
DISTI #
70277127
|
RS | Inductor, Power, Non-Shielded, Wirewound, 120uH, 10%, 0.66A | Bourns SDR0805-121KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 660mA 480mOhm DCR T/R RoHS: Compliant |
7007 In Stock |
|
$0.2399 / $0.2881 | Buy Now |
DISTI #
76492031
|
Verical | Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2344 | Americas - 6000 |
|
$0.1927 / $0.2021 | Buy Now |
DISTI #
77826408
|
Verical | Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2140 | Americas - 5000 |
|
$0.3266 / $0.3745 | Buy Now |
Part Details for SDR0805-121KL
SDR0805-121KL CAD Models
SDR0805-121KL Part Data Attributes
|
SDR0805-121KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0805-121KL
Bourns Inc
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.66 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |