SDR0703-5R6ML
Bourns Inc
Description: General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT

Overview of SDR0703-5R6ML by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SDR0703-5R6ML by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61J8211
Newark Inductor, ferrite,5.6Uh,20+% Tol,20-% Tol,2618-Case Rohs Compliant: Yes |Bourns SDR0703-5R6ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3480
  • 5,000 $0.3400
  • 10,000 $0.3140
  • 20,000 $0.2930
  • 30,000 $0.2730
  • 50,000 $0.2610
$0.2610 / $0.3480 Buy Now
DISTI # SDR0703-5R6MLTR-ND
DigiKey FIXED IND 5.6UH 1.4A 105MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3190
$0.3190 Buy Now
DISTI # SDR0703-5R6ML
Avnet Americas Ind Power Wirewound 5.6uH 20% 100KHz 20Q-Factor Ferrite 1.4A T/R - Tape and Reel (Alt: SDR0703-5R6ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2803
  • 2,000 $0.2744
  • 3,000 $0.2685
  • 5,000 $0.2240
  • 10,000 $0.2189
  • 50,000 $0.2139
  • 100,000 $0.2105
$0.2105 / $0.2803 Buy Now
DISTI # 652-SDR0703-5R6ML
Mouser Electronics Power Inductors - SMD 5.6uH 20% SMD 0703 RoHS: Compliant 0
  • 1 $0.7000
  • 10 $0.5980
  • 100 $0.3960
  • 500 $0.3960
  • 1,000 $0.3180
  • 2,500 $0.3040
  • 10,000 $0.2930
  • 25,000 $0.2860
$0.2860 / $0.7000 Order Now
Onlinecomponents.com Inductor Power Wirewound 5.6uH 20% 100KHz 20Q-Factor Ferrite 1.4A 105mOhm DCR T/R RoHS: Compliant 0
  • 500 $0.3356
  • 1,000 $0.3140
  • 2,500 $0.2995
  • 5,000 $0.2821
  • 7,500 $0.2741
  • 25,000 $0.2629
  • 50,000 $0.2559
$0.2559 / $0.3356 Buy Now
Master Electronics Inductor Power Wirewound 5.6uH 20% 100KHz 20Q-Factor Ferrite 1.4A 105mOhm DCR T/R RoHS: Compliant 0
  • 500 $0.3356
  • 1,000 $0.3140
  • 2,500 $0.2995
  • 5,000 $0.2821
  • 7,500 $0.2741
  • 25,000 $0.2629
  • 50,000 $0.2559
$0.2559 / $0.3356 Buy Now

CAD Models for SDR0703-5R6ML by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR0703-5R6ML by Bourns Inc

SDR0703-5R6ML
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
2618
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2618
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.105 Ω
Inductance-Nom (L)
5.6 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.7 mm
Package Length
6.5 mm
Package Style
SMT
Package Width
4.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
1.4 A
Self Resonance Frequency
56 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDR0703-5R6ML
    Bourns Inc
    General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR0703-5R6ML by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR0703-5R6ML by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR0703-5R6ML would you like to use for your alert(s)?
  • Please alert me when SDR0703-5R6ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR0703-5R6ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR0703-5R6ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR0703-5R6ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR0703-5R6ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR0703-5R6ML by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: