Part Details for SDR0604MTEB8R2 by KOA Speer Electronics Inc
Overview of SDR0604MTEB8R2 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Part Details for SDR0604MTEB8R2
SDR0604MTEB8R2 CAD Models
SDR0604MTEB8R2 Part Data Attributes
|
SDR0604MTEB8R2
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604MTEB8R2
KOA Speer Electronics Inc
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SDR0604MTEB8R2
This table gives cross-reference parts and alternative options found for SDR0604MTEB8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0604MTEB8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0604-8R2M | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD | KOA Speer Electronics Inc | SDR0604MTEB8R2 vs SDR0604-8R2M |
SDR0604TTE82M | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | SDR0604MTEB8R2 vs SDR0604TTE82M |
SDR0604MTE8R2 | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | SDR0604MTEB8R2 vs SDR0604MTE8R2 |