-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MLDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MLDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MLAFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8985
|
Newark | Surface Mount Power Inductor, Sdr0604 Series, 10 H, 20%, Unshielded, 0.1 Ohm, 1.45 A Rohs Compliant: Yes |Bourns SDR0604-100ML RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 800 |
|
$0.2630 / $0.2850 | Buy Now |
DISTI #
61J8151
|
Newark | Inductor, Un-Shielded, 10Uh, 2A, Smd, Inductance:10µh, Rms Current (Irms):1.45A, Inductor Construction:Unshielded, Saturation Current (Isat):2A, Product Range:Sdr0604 Series, Inductor Case/Package:-, Dc Resistance Max:0.1Ohm Rohs Compliant: Yes |Bourns SDR0604-100ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 120 |
|
$0.3530 / $0.5300 | Buy Now |
DISTI #
23T1093
|
Newark | Surface Mount Power Inductor, Sdr0604 Series, 10 H, 20%, Unshielded, 0.1 Ohm, 1.45 A Rohs Compliant: Yes |Bourns SDR0604-100ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3910 / $0.5690 | Buy Now |
DISTI #
118-SDR0604-100MLCT-ND
|
DigiKey | FIXED IND 10UH 1.45A 100MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8279 In Stock |
|
$0.2135 / $0.5300 | Buy Now |
DISTI #
SDR0604-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.45 A, Unshielded, 2 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-100ML) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 1200 |
|
$0.1544 / $0.1888 | Buy Now |
DISTI #
61J8151
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.45 A, Unshielded, 2 A, 5.8mm x 5.8mm x 4.8mm - Product that comes on tape, but is not reeled (Alt: 61J8151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 120 Partner Stock |
|
$0.3530 | Buy Now |
DISTI #
SDR0604-100ML
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.45 A, Unshielded, 2 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-100ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
652-SDR0604-100ML
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 0604 RoHS: Compliant | 2636 |
|
$0.2160 / $0.5100 | Buy Now |
DISTI #
V36:1790_06260412
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 20% 100KHz 30Q-Factor Ferrite 1.45A 0.1Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2217 | Americas - 69200 |
|
$0.1800 | Buy Now |
DISTI #
V79:2366_27450444
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 20% 100KHz 30Q-Factor Ferrite 1.45A 0.1Ohm DCR T/R RoHS: Compliant Min Qty: 557 Package Multiple: 1 Date Code: 2137 | Americas - 60975 |
|
$0.1573 / $0.1687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-100ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-100ML
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR0604-100ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0604-100ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0604-100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD | Bourns Inc | SDR0604-100ML vs SDR0604-100M |