Part Details for SDR0603LTE180M by KOA Speer Electronics Inc
Overview of SDR0603LTE180M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Part Details for SDR0603LTE180M
SDR0603LTE180M CAD Models
SDR0603LTE180M Part Data Attributes
|
SDR0603LTE180M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0603LTE180M
KOA Speer Electronics Inc
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 0.82 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SDR0603LTE180M
This table gives cross-reference parts and alternative options found for SDR0603LTE180M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0603LTE180M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0603TTE180M | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR0603LTE180M vs SDR0603TTE180M |
SDR0603LTEB180M | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | SDR0603LTE180M vs SDR0603LTEB180M |