Part Details for SDR03EZPJ154 by ROHM Semiconductor
Overview of SDR03EZPJ154 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPJ154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPJ154CT-ND
|
DigiKey | RES 150K OHM 5% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4975 In Stock |
|
$0.0090 / $0.1200 | Buy Now |
DISTI #
SDR03EZPJ154
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ154) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0082 | Buy Now |
DISTI #
755-SDR03EZPJ154
|
Mouser Electronics | Thick Film Resistors - SMD Make-to-Order Semi-Finished Products RoHS: Compliant | 14540 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0093 | Buy Now |
DISTI #
76885073
|
Verical | Res Thick Film 0603 150K Ohm 5% 0.3W ±200ppm/C Pad SMD Automotive AEC-Q200 T/R Min Qty: 6250 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0108 / $0.0110 | Buy Now |
|
Quest Components | 8000 |
|
$0.0210 / $0.1050 | Buy Now |
Part Details for SDR03EZPJ154
SDR03EZPJ154 CAD Models
SDR03EZPJ154 Part Data Attributes
|
SDR03EZPJ154
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPJ154
ROHM Semiconductor
Fixed Resistor, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPJ154
This table gives cross-reference parts and alternative options found for SDR03EZPJ154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPJ154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESR03EZPJ154 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPJ154 vs ESR03EZPJ154 |
PCR16-154JB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.33W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPJ154 vs PCR16-154JB |
RMCH16-154JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPJ154 vs RMCH16-154JB |
ERJPA3J154V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SDR03EZPJ154 vs ERJPA3J154V |