Part Details for SDR03EZPF7500 by ROHM Semiconductor
Overview of SDR03EZPF7500 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF7500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF7500CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9785 In Stock |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF7500
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 750 Ohm 1% 3/10W ±100ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPF7500) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPF7500
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 19233 |
|
$0.0170 / $0.1200 | Buy Now |
DISTI #
68038959
|
Verical | Res Thick Film 0603 750 Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.0175 / $0.0184 | Buy Now |
DISTI #
79931692
|
Verical | Res Thick Film 0603 750 Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2451 Package Multiple: 1 Date Code: 2406 | Americas - 5000 |
|
$0.0110 / $0.0128 | Buy Now |
|
Quest Components | 8000 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
C1S625902206640
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0109 / $0.0372 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.0130 / $0.0840 | Buy Now |
Part Details for SDR03EZPF7500
SDR03EZPF7500 CAD Models
SDR03EZPF7500 Part Data Attributes
|
SDR03EZPF7500
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF7500
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF7500
This table gives cross-reference parts and alternative options found for SDR03EZPF7500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF7500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTD7500F | Fixed Resistor, 0.2W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF7500 vs SG73P1JRTTD7500F |
RMCH16K7500FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF7500 vs RMCH16K7500FB |
SR0603FR-7T750RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF7500 vs SR0603FR-7T750RL |
SG73P1JRTTP7500F | Fixed Resistor, 0.2W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF7500 vs SG73P1JRTTP7500F |
ERJPA3F7500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF7500 vs ERJPA3F7500V |
RMCH16K751FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF7500 vs RMCH16K751FTP |
SG73P1JTTP7500F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF7500 vs SG73P1JTTP7500F |
ERJUP3F7500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF7500 vs ERJUP3F7500V |
NRCPS06F7500TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF7500 vs NRCPS06F7500TRQYF |
SG73S1JTTP7500F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF7500 vs SG73S1JTTP7500F |