Part Details for SDR03EZPF2403 by ROHM Semiconductor
Overview of SDR03EZPF2403 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR03EZPF2403
SDR03EZPF2403 CAD Models
SDR03EZPF2403 Part Data Attributes
|
SDR03EZPF2403
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF2403
ROHM Semiconductor
Fixed Resistor, 0.1W, 240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF2403
This table gives cross-reference parts and alternative options found for SDR03EZPF2403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF2403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K244FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2403 vs RMCH16K244FB |
SR0603FR-7T240KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF2403 vs SR0603FR-7T240KL |
RPCH16K244FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2403 vs RPCH16K244FTP |
RPCH16K244FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2403 vs RPCH16K244FB |
ERJUP3F2403V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF2403 vs ERJUP3F2403V |
SG73S1JTBK2403F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 240000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SDR03EZPF2403 vs SG73S1JTBK2403F |
SG73S1JRTTP2403F | Fixed Resistor, 0.2W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF2403 vs SG73S1JRTTP2403F |
NRCPS06F2403TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF2403 vs NRCPS06F2403TRQYF |