Part Details for SDR03EZPF1800 by ROHM Semiconductor
Overview of SDR03EZPF1800 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF1800CT-ND
|
DigiKey | RES SMD 180 OHM 1% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0151 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF1800
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF1800) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF1800
|
Mouser Electronics | Thick Film Resistors - SMD 0603 180ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 5000 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0160 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 150 |
|
$0.0160 / $0.1030 | Buy Now |
Part Details for SDR03EZPF1800
SDR03EZPF1800 CAD Models
SDR03EZPF1800 Part Data Attributes
|
SDR03EZPF1800
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF1800
ROHM Semiconductor
Fixed Resistor, 0.1W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF1800
This table gives cross-reference parts and alternative options found for SDR03EZPF1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1800 vs RMCH16K181FB |
SG73S1JRTTD1800F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF1800 vs SG73S1JRTTD1800F |
NRCPS06F181TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPF1800 vs NRCPS06F181TRQYF |
RMCH16K181FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1800 vs RMCH16K181FTP |
ESR03EZPF1800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SDR03EZPF1800 vs ESR03EZPF1800 |
RPGW16K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1800 vs RPGW16K181FB |
SG73S1JTBK1800F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SDR03EZPF1800 vs SG73S1JTBK1800F |
SG73P1JTTP1800F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SDR03EZPF1800 vs SG73P1JTTP1800F |
RBX16K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF1800 vs RBX16K181FB |
SR0603FR-7T180RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPF1800 vs SR0603FR-7T180RL |