-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4289
|
Newark | Inductor, 12Uh, Unshielded, 0.75A, Inductance:12Μh, Rms Current (Irms):750Ma, Inductor Construction:Unshielded, Saturation Current (Isat):850Ma, Product Range:Sdr0302 Series, Inductor Case/Package:-, Dc Resistance Max:0.28Ohm Rohs Compliant: Yes |Bourns SDR0302-120ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1800 |
|
$0.1780 | Buy Now |
DISTI #
61J7984
|
Newark | Inductor, 12Uh, Unshielded, 0.75A, Inductance:12Μh, Rms Current (Irms):750Ma, Inductor Construction:Unshielded, Saturation Current (Isat):850Ma, Product Range:Sdr0302 Series, Dc Resistance Max:0.28Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR0302-120ML Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
SDR0302-120MLCT-ND
|
DigiKey | FIXED IND 12UH 750MA 280MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2672 In Stock |
|
$0.2211 / $0.5300 | Buy Now |
DISTI #
SDR0302-120ML
|
Avnet Americas | Power Inductor (SMD), 12 uH, ± 20%, 750 mA, Unshielded, 850 mA, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-120ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
33AK4289
|
Avnet Americas | Power Inductor (SMD), 12 uH, ± 20%, 750 mA, Unshielded, 850 mA, 3mm x 2.8mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 33AK4289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1800 Partner Stock |
|
$0.3340 / $0.5510 | Buy Now |
DISTI #
652-SDR0302-120ML
|
Mouser Electronics | Power Inductors - SMD 12uH 20% SMD 0302 RoHS: Compliant | 4584 |
|
$0.2100 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 12uH 20% 100KHz 15Q-Factor Ferrite 750mA 280mOhm DCR Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1883 / $0.2069 | Buy Now |
DISTI #
SDR0302-120ML
|
TTI | Power Inductors - SMD 12uH 20% SMD 0302 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1870 / $0.2110 | Buy Now |
DISTI #
SDR0302-120ML
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 20%, 750 mA, Unshielded, 850 mA, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-120ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 12uH 20% 100KHz 15Q-Factor Ferrite 750mA 280mOhm DCR Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1883 / $0.2069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0302-120ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0302-120ML
Bourns Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |