Part Details for SDP8406-004 by Honeywell Sensing and Control
Overview of SDP8406-004 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for SDP8406-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7698
|
Newark | Infrared Sensors/Honeywell |Honeywell SDP8406-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.3400 | Buy Now |
|
Quest Components | 64 |
|
$2.5120 / $3.7680 | Buy Now |
Part Details for SDP8406-004
SDP8406-004 CAD Models
SDP8406-004 Part Data Attributes
|
SDP8406-004
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDP8406-004
Honeywell Sensing and Control
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Light Current-Nom | 6.4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |
Alternate Parts for SDP8406-004
This table gives cross-reference parts and alternative options found for SDP8406-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDP8406-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDP8406-004 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | SDP8406-004 vs SDP8406-004 |