Microcontrollers and Processors
SDP3C-85-101
Description: Flash Memory Drive, 1MBps, IDE Compatible, MOS

Overview of SDP3C-85-101 by SanDisk Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SDP3C-85-101 by SanDisk Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDP3C-85-101 by SanDisk Corporation

SDP3C-85-101
SanDisk Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANDISK CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Data Transfer Rate-Max
1 MBps
Drive Interface Standard
IDE
Host Data Transfer Rate-Max
8 MBps
Host Interface Standard
PCMCIA-ATA
JESD-30 Code
X-XXMA-X
Operating Temperature-Max
60 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Current-Max
90 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE
Want to compare parts?
  1. SDP3C-85-101
    SanDisk Corporation
    Flash Memory Drive, 1MBps, IDE Compatible, MOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDP3C-85-101 by SanDisk Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDP3C-85-101 by SanDisk Corporation

Select Manufacturer
Which Manufacturer of SDP3C-85-101 would you like to use for your alert(s)?
  • Please alert me when SDP3C-85-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDP3C-85-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDP3C-85-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDP3C-85-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDP3C-85-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDP3C-85-101 by SanDisk Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: