Part Details for SDP008 by Conquer Electronics Co Ltd
Overview of SDP008 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDP008
SDP008 CAD Models
SDP008 Part Data Attributes
|
SDP008
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDP008
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 8A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 768 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Pre-arcing Time-Min | 3000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for SDP008
This table gives cross-reference parts and alternative options found for SDP008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDP008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0234008. | Electric Fuse, Medium Blow, 8A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | SDP008 vs 0234008. |
MI6SB25V8 | Electric Fuse, Slow Blow, 8A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | SDP008 vs MI6SB25V8 |
SD48A | Electric Fuse, Time Delay Blow, 8A, 250VAC, 200A (IR), Inline/holder, | SOC Corporation | SDP008 vs SD48A |
ADA008 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | SDP008 vs ADA008 |
0034.5244 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | SDP008 vs 0034.5244 |
MI6AB25V8 | Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | SDP008 vs MI6AB25V8 |
GFE008 | Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | SDP008 vs GFE008 |
ADP008 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SDP008 vs ADP008 |
0318008VX | Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SDP008 vs 0318008VX |
GFN8 | Electric Fuse, Time Delay Blow, 8A, 250VAC, 200A (IR), Inline/holder, MIDGET, | Mersen Electrical Power | SDP008 vs GFN8 |