Part Details for SDO-2.0-630 by Nuvotem Talema
Overview of SDO-2.0-630 by Nuvotem Talema
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDO-2.0-630
SDO-2.0-630 CAD Models
SDO-2.0-630 Part Data Attributes
|
SDO-2.0-630
Nuvotem Talema
Buy Now
Datasheet
|
Compare Parts:
SDO-2.0-630
Nuvotem Talema
General Purpose Inductor, 630uH,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUVOTEM TALEMA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 630 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.75 mm | |
Lead Length | 9.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 26 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Rated Current-Max | 2 A |