Part Details for SDM20U30-7 by Diodes Incorporated
Overview of SDM20U30-7 by Diodes Incorporated
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM20U30-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2227
|
Newark | Schottky Rectifier, 30V, 0.2A, Sod-523 Rohs Compliant: Yes |Diodes Inc. SDM20U30-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5781 |
|
$0.0880 / $0.4630 | Buy Now |
DISTI #
SDM20U30DICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11776 In Stock |
|
$0.0525 / $0.2700 | Buy Now |
DISTI #
SDM20U30-7
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: SDM20U30-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2328000 Factory Stock |
|
$0.0367 | Buy Now |
DISTI #
621-SDM20U30
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 150mW RoHS: Compliant | 258 |
|
$0.0630 / $0.2700 | Buy Now |
DISTI #
E02:0323_01119516
|
Arrow Electronics | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2405 | Europe - 183000 |
|
$0.0475 / $0.0582 | Buy Now |
DISTI #
V36:1790_06704105
|
Arrow Electronics | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 | Americas - 3000 |
|
$0.0525 / $0.0621 | Buy Now |
DISTI #
70438532
|
RS | Diode Schottky 30V 0.2A 2Pin SOD523 | Diodes Inc SDM20U30-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1720 | RFQ |
|
Future Electronics | SDM20U30 Series 20 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0476 / $0.0535 | Buy Now |
|
Future Electronics | SDM20U30 Series 20 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0476 / $0.0535 | Buy Now |
|
Bristol Electronics | 8362 |
|
RFQ |
Part Details for SDM20U30-7
SDM20U30-7 CAD Models
SDM20U30-7 Part Data Attributes
|
SDM20U30-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM20U30-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SDM20U30-7
This table gives cross-reference parts and alternative options found for SDM20U30-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM20U30-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS424 | DIODE 0.2 A, SILICON, SIGNAL DIODE, 1-1G1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SDM20U30-7 vs 1SS424 |