Part Details for SDM1U60P1-7 by Diodes Incorporated
Overview of SDM1U60P1-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDM1U60P1-7
SDM1U60P1-7 CAD Models
SDM1U60P1-7 Part Data Attributes
|
SDM1U60P1-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM1U60P1-7
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SDM1U60P1-7
This table gives cross-reference parts and alternative options found for SDM1U60P1-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM1U60P1-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM160-MHT-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | SDM1U60P1-7 vs FM160-MHT-H |
SD040SA60B | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DIE-2 | SDM1U60P1-7 vs SD040SA60B |
SS16LSHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | SDM1U60P1-7 vs SS16LSHRVG |
RB160VAM-60TR | ROHM Semiconductor | $0.1504 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN | SDM1U60P1-7 vs RB160VAM-60TR |
FM160-MHT | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | SDM1U60P1-7 vs FM160-MHT |
RB160VAM-60 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2M, 2 PIN | SDM1U60P1-7 vs RB160VAM-60 |
RB160VYM-60FHTR | ROHM Semiconductor | $0.1097 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | SDM1U60P1-7 vs RB160VYM-60FHTR |
RB168VAM-60TR | ROHM Semiconductor | $0.1347 | Rectifier Diode, | SDM1U60P1-7 vs RB168VAM-60TR |
RB160VA-60FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2, 2 PIN | SDM1U60P1-7 vs RB160VA-60FH |