Part Details for SDL3140-011 by onsemi
Overview of SDL3140-011 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Automotive
Part Details for SDL3140-011
SDL3140-011 CAD Models
SDL3140-011 Part Data Attributes
|
SDL3140-011
onsemi
Buy Now
Datasheet
|
Compare Parts:
SDL3140-011
onsemi
LASER DIODE,790NM PEAK WAVELENGTH,LED-2H
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 790 nm | |
Surface Mount | NO |