SDL2480P1
Spectra Diode Laboratories Inc
Description: Laser Diode, 810nm

Overview of SDL2480P1 by Spectra Diode Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SDL2480P1 by Spectra Diode Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDL2480P1 by Spectra Diode Laboratories Inc

SDL2480P1
Spectra Diode Laboratories Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPECTRA DIODE LABORATORIES INC
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
LASER DIODE
Peak Wavelength
810 nm
Semiconductor Material
GaAlAs
Spectral Bandwidth
2 m
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SDL2480P1
    Spectra Diode Laboratories Inc
    Laser Diode, 810nm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDL2480P1 by Spectra Diode Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDL2480P1 by Spectra Diode Laboratories Inc

Select Manufacturer
Which Manufacturer of SDL2480P1 would you like to use for your alert(s)?
  • Please alert me when SDL2480P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDL2480P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDL2480P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDL2480P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDL2480P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDL2480P1 by Spectra Diode Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: