Datasheets
SDL-135-T-11 by: Samtec Inc

Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for SDL-135-T-11 by Samtec Inc

Overview of SDL-135-T-11 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SDL-135-T-11

Part # Distributor Description Stock Price Buy
DISTI # SAM1137-35-ND
DigiKey CONN RCPT 70POS 0.1 GOLD PCB Lead time: 2 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # SDL-135-T-11
Avnet Americas Conn Socket Strip SKT 70 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SDL-135-T-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 1 $18.6700
  • 25 $11.0500
  • 100 $10.6500
  • 358 $9.5700
  • 715 $7.3600
  • 1,000 $7.1100
  • 3,572 $6.4300
  • 7,143 $5.9000
$5.9000 / $18.6700 Buy Now
DISTI # 000000000001673799
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 1 $18.6700
  • 25 $11.0500
  • 100 $10.6500
  • 358 $9.5700
  • 715 $7.3600
  • 1,000 $7.1100
  • 3,572 $6.4300
  • 7,143 $5.9000
$5.9000 / $18.6700 Buy Now

Part Details for SDL-135-T-11

SDL-135-T-11 CAD Models

SDL-135-T-11 Part Data Attributes

SDL-135-T-11 Samtec Inc
Buy Now Datasheet
Compare Parts:
SDL-135-T-11 Samtec Inc Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 70

Alternate Parts for SDL-135-T-11

This table gives cross-reference parts and alternative options found for SDL-135-T-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDL-135-T-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HLE-135-02-S-DV Samtec Inc Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT SDL-135-T-11 vs HLE-135-02-S-DV
CLH-135-F-D-BE-A Samtec Inc Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, SDL-135-T-11 vs CLH-135-F-D-BE-A
SFMC-135-01-S-D-K-TR Samtec Inc $9.2738 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, SDL-135-T-11 vs SFMC-135-01-S-D-K-TR
A2-70-C-BSE-127 Antelec Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT SDL-135-T-11 vs A2-70-C-BSE-127
929975-01-35-10 3M Interconnect Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, SDL-135-T-11 vs 929975-01-35-10
950470-5002-AR 3M Interconnect Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT SDL-135-T-11 vs 950470-5002-AR
SFMC-135-T1-F-D Samtec Inc Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, SDL-135-T-11 vs SFMC-135-T1-F-D
CLH-135-L-D-BE-K Samtec Inc Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, SDL-135-T-11 vs CLH-135-L-D-BE-K
SDL-135-T-12 Samtec Inc Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT SDL-135-T-11 vs SDL-135-T-12
833-99-070-30-001 Mill-Max Mfg Corp Check for Price Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket SDL-135-T-11 vs 833-99-070-30-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDL-135-T-11 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDL-135-T-11 by Samtec Inc

Select Manufacturer
Which Manufacturer of SDL-135-T-11 would you like to use for your alert(s)?
  • Please alert me when SDL-135-T-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDL-135-T-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDL-135-T-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDL-135-T-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDL-135-T-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDL-135-T-11 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: