-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6435
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 68 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:68Contacts, Connector Mounting:Through Hole Mount, Product Range:Sdl Series Rohs Compliant: Yes |Samtec SDL-134-TT-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $9.0200 | Buy Now |
DISTI #
SAM1141-34-ND
|
DigiKey | CONN RCPT 68POS 0.1 TIN PCB Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
SDL-134-TT-12
|
Avnet Americas | Conn Socket Strip SKT 68 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SDL-134-TT-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.6500 / $11.5500 | Buy Now |
DISTI #
000000000001343703
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.6500 / $11.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDL-134-TT-12
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SDL-134-TT-12
Samtec Inc
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |
This table gives cross-reference parts and alternative options found for SDL-134-TT-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDL-134-TT-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-134-02-LM-D-309 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SDL-134-TT-12 vs ESQT-134-02-LM-D-309 |
ESQT-134-02-SM-D-309 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SDL-134-TT-12 vs ESQT-134-02-SM-D-309 |
ESQT-134-02-G-D-351 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SDL-134-TT-12 vs ESQT-134-02-G-D-351 |
ESQT-134-03-G-D-351 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SDL-134-TT-12 vs ESQT-134-03-G-D-351 |
SFMC-134-L1-F-D | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SDL-134-TT-12 vs SFMC-134-L1-F-D |
SFMC-134-03-FM-D | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SDL-134-TT-12 vs SFMC-134-03-FM-D |
SD-134-TT-2 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SDL-134-TT-12 vs SD-134-TT-2 |
CLH-134-F-D-DV-K | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SDL-134-TT-12 vs CLH-134-F-D-DV-K |
SSM-134-L-DV-034 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SDL-134-TT-12 vs SSM-134-L-DV-034 |
175598-4 | Board Connector, 68 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | SDL-134-TT-12 vs 175598-4 |