Datasheets
SDL-105-T-11 by: Samtec Inc

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for SDL-105-T-11 by Samtec Inc

Overview of SDL-105-T-11 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SDL-105-T-11

Part # Distributor Description Stock Price Buy
DISTI # 11P6206
Newark .100" Low Profile Double Row Screw Machine Socket Strip |Samtec SDL-105-T-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1200
  • 50 $3.4700
  • 100 $2.8200
  • 500 $1.8700
  • 1,000 $1.4200
$1.4200 / $4.1200 Buy Now
DISTI # 3937-SDL-105-T-11-ND
DigiKey CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $5.4900
  • 50 $4.4728
  • 100 $3.8000
  • 500 $3.3818
  • 1,000 $2.5818
$2.5818 / $5.4900 Buy Now
DISTI # SDL-105-T-11-ND
DigiKey CONN RCPT .100" 10POS DUAL GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.0200
$3.0200 Buy Now
DISTI # SAM1137-05-ND
DigiKey CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # SDL-105-T-11
Avnet Americas Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SDL-105-T-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Tube 0
RFQ
DISTI # 200-SDL105T11
Mouser Electronics IC & Component Sockets .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 1 $3.0200
  • 44 $2.4600
  • 88 $2.0900
  • 528 $1.8600
  • 1,012 $1.4200
  • 2,024 $1.2700
  • 5,016 $0.9800
  • 10,032 $0.6800
$0.6800 / $3.0200 Order Now
DISTI # V36:1790_08578611
Arrow Electronics Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1045 Americas - 822
  • 1 $3.0200
  • 50 $2.4600
  • 100 $2.0900
$2.0900 / $3.0200 Buy Now
Onlinecomponents.com .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 44 $2.5200
  • 88 $2.3500
  • 264 $2.2500
  • 528 $2.1500
  • 1,012 $1.4700
  • 2,508 $1.3600
  • 5,016 $1.0400
  • 7,524 $1.0200
$1.0200 / $2.5200 Buy Now
DISTI # 25692245
Verical Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 4 Package Multiple: 1 Date Code: 1045 Americas - 822
  • 4 $1.5600
  • 50 $1.5060
  • 1,000 $1.0689
  • 2,000 $0.9885
  • 5,000 $0.7701
  • 10,000 $0.5517
  • 25,000 $0.5172
  • 50,000 $0.4942
$0.4942 / $1.5600 Buy Now
Bristol Electronics   67
RFQ
Quest Components BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, SOCKET 53
  • 1 $3.8000
  • 10 $2.3750
  • 33 $2.0900
$2.0900 / $3.8000 Buy Now
DISTI # 000000000000145141
Sager IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip Min Qty: 1 0
  • 1 $3.0200
  • 50 $2.4600
  • 100 $2.0900
  • 500 $1.8600
  • 1,000 $1.4200
  • 2,000 $1.2700
$1.2700 / $3.0200 Buy Now
DISTI # C1S701000259723
Chip1Stop .100 RoHS: Compliant pbFree: No 822
  • 1 $3.0200
  • 50 $2.4600
  • 100 $2.0900
$2.0900 / $3.0200 Buy Now
Master Electronics .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 44 $2.5200
  • 88 $2.3500
  • 264 $2.2500
  • 528 $2.1500
  • 1,012 $1.4700
  • 2,508 $1.3600
  • 5,016 $1.0400
  • 7,524 $1.0200
$1.0200 / $2.5200 Buy Now
DISTI # 5cd917c7cd7c1c4c386f9b67
Samtec .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
  • 1 $3.0160
  • 50 $2.4590
  • 100 $2.0890
  • 500 $1.8570
  • 1,000 $1.4170
  • 2,000 $1.2700
  • 5,000 $0.9770
  • 10,000 $0.6850
$0.6850 / $3.0160 Buy Now

Part Details for SDL-105-T-11

SDL-105-T-11 CAD Models

SDL-105-T-11 Part Data Attributes

SDL-105-T-11 Samtec Inc
Buy Now Datasheet
Compare Parts:
SDL-105-T-11 Samtec Inc Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 5 Weeks, 2 Days
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for SDL-105-T-11

This table gives cross-reference parts and alternative options found for SDL-105-T-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDL-105-T-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SD-105-T-21C Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SD-105-T-21C
SD-105-TT-1C Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SD-105-TT-1C
SDL-105-TT-11 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SDL-105-TT-11
SDL-105-G-30 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SDL-105-G-30
SD-105-TT-2 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SD-105-TT-2
SDL-105-G-39 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SDL-105-G-39
SDL-105-T-19 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SDL-105-T-19
SDL-105-G-11 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SDL-105-G-11
SDL-105-T-31 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SDL-105-T-31
SDL-105-TT-19 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-105-T-11 vs SDL-105-TT-19

SDL-105-T-11 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDL-105-T-11 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDL-105-T-11 by Samtec Inc

Select Manufacturer
Which Manufacturer of SDL-105-T-11 would you like to use for your alert(s)?
  • Please alert me when SDL-105-T-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDL-105-T-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDL-105-T-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDL-105-T-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDL-105-T-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDL-105-T-11 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: