Part Details for SDI300G-12-U-P219 by CUI Inc
Overview of SDI300G-12-U-P219 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI300G-12-U-P219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1899
|
Newark | Adapter, Ac-Dc, 12V, 24A Rohs Compliant: Yes |Cui SDI300G-12-U-P219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$231.0000 / $255.2500 | Buy Now |
DISTI #
102-SDI300G-12-U-P219-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 288W Min Qty: 1 Lead time: 28 Weeks Container: Box |
39 In Stock |
|
$175.9103 / $192.6300 | Buy Now |
DISTI #
490-SDI300G12U-P219
|
Mouser Electronics | Desktop AC Adapters ac-dc, 12 Vdc, 24 A, SW, C14 desk-top, P219 center pos, no cord, level VI RoHS: Compliant | 0 |
|
$187.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 Lead time: 25 Weeks | 0 |
|
$181.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.5400 / $475.3200 | Buy Now |
DISTI #
000000000006363537
|
Sager | Desktop AC Adapters ac-dc, 12 Vdc, 24 A, SW, C14 desk-top, P219 center pos, no cord, level VI Min Qty: 1 | 0 |
|
$199.7100 / $233.0000 | Buy Now |
|
Neutron USA | Plug-In Adapter Single-OUT 12V 24A 288W Box | 50 |
|
$260.8300 | Buy Now |
Part Details for SDI300G-12-U-P219
SDI300G-12-U-P219 CAD Models
SDI300G-12-U-P219 Part Data Attributes
|
SDI300G-12-U-P219
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI300G-12-U-P219
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |