Part Details for SDH15S by L-com Inc
Overview of SDH15S by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SDH15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1822
|
Newark | Solder Cup D-Sub Connector, Hd15 Female Rohs Compliant: Yes |L-Com SDH15S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.0000 | Buy Now |
DISTI #
5073-SDH15S-ND
|
DigiKey | CONNECTOR HD15F SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bag |
81 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
DISTI #
70423840
|
RS | Connector, Solder Cup, D-Sub, HD15 Female, Gold Flash Plated, 22 AWG, 1 AMP | L-com SDH15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 29 |
|
$0.9900 | Buy Now |
|
Onlinecomponents.com | CONNECTOR HD15F SOLDER RoHS: Compliant | 0 |
|
$0.8640 / $1.3000 | Buy Now |
DISTI #
77749413
|
Verical | Connector, Hd15F Solder Min Qty: 125 Package Multiple: 1 | Americas - 1523 |
|
$0.5000 / $0.7000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.09 INCH PITCH, SOLDER TERMINAL, HOLE .12 | 64 |
|
$2.9606 / $5.9211 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.09 INCH PITCH, SOLDER TERMINAL, HOLE .12 | 30 |
|
$12.1730 / $14.8050 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.09 INCH PITCH, SOLDER TERMINAL, HOLE .12 | 2 |
|
$6.3268 / $7.5921 | Buy Now |
DISTI #
SDH15S
|
L-com US | Many "do it yourself" users prefer solder style connectors over crimp style. These hard to find solder style HD15 connectors conform to commercial industry standards and will mate with any opposite gender HD15 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 1523 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for SDH15S
SDH15S CAD Models
SDH15S Part Data Attributes
|
SDH15S
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SDH15S
L-com Inc
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.49 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.21 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG |