Part Details for SDG4101DX by Nidec Copal Electronics Corporation
Overview of SDG4101DX by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDG4101DX
SDG4101DX CAD Models
SDG4101DX Part Data Attributes:
|
SDG4101DX
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SDG4101DX
Nidec Copal Electronics Corporation
Thumb/Pushwheel Switch, Binary Coded Decimal, On-on, 10 Positions, 0.1A, 28VDC, Solder Lug Terminal, Thumbwheel Actuator, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.134 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | DOUBLE DUST RESIS.,EVEN PARITY | |
Body Breadth | 16.6878 mm | |
Body Color | BLACK | |
Body Height | 32.9946 mm | |
Body Length or Diameter | 30.5054 mm | |
Bushing Length | ||
Contact (AC) Max Rating R Load | 0.1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER LUG |
Alternate Parts for SDG4101DX
This table gives cross-reference parts and alternative options found for SDG4101DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDG4101DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDG4101DX | THUMBWHEEL SWITCH,BCD,ON-ON,10,SOLDER TERMINAL,THUMBWHEEL | Nidec Copal (USA) Corporation | SDG4101DX vs SDG4101DX |