Part Details for SDFDF119S by Cantherm
Overview of SDFDF119S by Cantherm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDFDF119S
SDFDF119S CAD Models
SDFDF119S Part Data Attributes
|
SDFDF119S
Cantherm
Buy Now
Datasheet
|
Compare Parts:
SDFDF119S
Cantherm
15A, 250VDC, Through Hole, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CANADIAN THERMOSTATS & CONTROL DEVICES LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | NON-RESETTABLE | |
Body Length or Diameter | 4 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 119 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |