Transistors
SDF4N100JABEGSZ
Solitron Devices Inc
Description: Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN

Overview of SDF4N100JABEGSZ by Solitron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SDF4N100JABEGSZ by Solitron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDF4N100JABEGSZ by Solitron Devices Inc

SDF4N100JABEGSZ
Solitron Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLITRON DEVICES INC
Part Package Code
TO-254Z
Package Description
FLANGE MOUNT, S-MSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
CUSTOM BENT LEAD OPTIONS ARE AVAILABLE
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1000 V
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
3.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-MSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
100 W
Pulsed Drain Current-Max (IDM)
16 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
230 ns
Turn-on Time-Max (ton)
100 ns
Want to compare parts?
  1. SDF4N100JABEGSZ
    Solitron Devices Inc
    Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN
    VS

Alternate Parts for SDF4N100JABEGSZ

This table gives cross-reference parts and alternative options found for SDF4N100JABEGSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDF4N100JABEGSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDF4N100JABVGSZ Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JABVGSZ
SDF4N100JAAEHU1Z Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JAAEHU1Z
SDF4N100JAAVHSB Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JAAVHSB
SDF4N100JAASGSZ Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JAASGSZ
SDF4N100JABVHU1Z Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JABVHU1Z
SDF4N100JABEGU1Z Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JABEGU1Z
SDF4N100JAAEGSZ Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JAAEGSZ
SDF4N100JABXGSB Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JABXGSB
SDF4N100JABSGD1Z Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JABSGD1Z
SDF4N100JAASHU1B Power Field-Effect Transistor, 4A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Solitron Devices Inc SDF4N100JABEGSZ vs SDF4N100JAASHU1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDF4N100JABEGSZ by Solitron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDF4N100JABEGSZ by Solitron Devices Inc

Select Manufacturer
Which Manufacturer of SDF4N100JABEGSZ would you like to use for your alert(s)?
  • Please alert me when SDF4N100JABEGSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDF4N100JABEGSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDF4N100JABEGSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDF4N100JABEGSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDF4N100JABEGSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDF4N100JABEGSZ by Solitron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: