Part Details for SDF044JABSHD1Z by Solitron Devices Inc
Overview of SDF044JABSHD1Z by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDF044JABSHD1Z
SDF044JABSHD1Z CAD Models
SDF044JABSHD1Z Part Data Attributes
|
SDF044JABSHD1Z
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDF044JABSHD1Z
Solitron Devices Inc
Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | TO-254Z | |
Package Description | FLANGE MOUNT, S-MSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-MSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 100 W | |
Pulsed Drain Current-Max (IDM) | 210 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 205 ns | |
Turn-on Time-Max (ton) | 242 ns |
Alternate Parts for SDF044JABSHD1Z
This table gives cross-reference parts and alternative options found for SDF044JABSHD1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDF044JABSHD1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDF044JAASHD1B | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SDF044JABSHD1Z vs SDF044JAASHD1B |
SDF044JAAVHU1Z | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SDF044JABSHD1Z vs SDF044JAAVHU1Z |
SDF044JAAXHD1Z | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SDF044JABSHD1Z vs SDF044JAAXHD1Z |
SDF044JABVGU1B | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN | SDF044JABSHD1Z vs SDF044JABVGU1B |
SDF044JABXGSB | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN | SDF044JABSHD1Z vs SDF044JABXGSB |
SDF044JAAEHU1Z | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SDF044JABSHD1Z vs SDF044JAAEHU1Z |
SDF044JABXGU1Z | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN | SDF044JABSHD1Z vs SDF044JABXGU1Z |
SDF044JABSGU1Z | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN | SDF044JABSHD1Z vs SDF044JABSGU1Z |
SDF044JABSGD1B | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN | SDF044JABSHD1Z vs SDF044JABSGD1B |
SDF044JAAVHSZ | Solitron Devices Inc | Check for Price | Power Field-Effect Transistor, 30A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SDF044JABSHD1Z vs SDF044JAAVHSZ |