Part Details for SDF-S09-103L012 by NorComp
Overview of SDF-S09-103L012 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDF-S09-103L012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4018
|
Newark | D Sub Conn, Plug, De, 9Pos, Solder Cup, Ip67, D Sub Connector Type:Standard, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-S09-103L012 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $12.5500 | Buy Now |
DISTI #
37-SDF-S09-103L012-ND
|
DigiKey | CONN D-SUB PLUG 9POS PNL MNT Min Qty: 63 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2467 | Buy Now |
DISTI #
636-SDF-S09-103L012
|
Mouser Electronics | D-Sub Standard Connectors 9 pin solder cup M 30u 4-40 int thrd RoHS: Compliant | 0 |
|
$10.6900 / $15.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 16 Weeks | 0 |
|
$10.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8500 / $12.9300 | Buy Now |