SDE5-D10-O2-Q6E-P-M8
Festo
Description: Peizoresistive Sensor, Relative, 0Psi Min, 145.03Psi Max, 0.5%, Rectangular, Board Mount,

Overview of SDE5-D10-O2-Q6E-P-M8 by Festo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SDE5-D10-O2-Q6E-P-M8 by Festo

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH1017
Newark Transducer, Relative, 10Bar, Pnp Rohs Compliant: Yes |Festo SDE5-D10-O2-Q6E-P-M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $85.8000
  • 5 $80.9400
  • 10 $72.8500
  • 25 $64.7500
  • 50 $59.3600
$59.3600 / $85.8000 Buy Now
DISTI # 2171-SDE5-D10-O2-Q6E-P-M8-ND
DigiKey PRESSURE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $121.9100
$121.9100 Buy Now

CAD Models for SDE5-D10-O2-Q6E-P-M8 by Festo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDE5-D10-O2-Q6E-P-M8 by Festo

SDE5-D10-O2-Q6E-P-M8
Festo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FESTO AG & CO KG
Reach Compliance Code
unknown
Samacsys Manufacturer
Festo
Accuracy-Max (%)
0.5%
Additional Feature
IP40, REVERSE POLARITY PROTECTION
Body Breadth
16 mm
Body Height
24.5 mm
Body Length or Diameter
38.5 mm
Housing
PA/POM
Mounting Feature
BOARD MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Type
PNP, NO
Package Shape/Style
RECTANGULAR
Port Type
HOLE
Pressure Range-Max
145.03 Psi
Pressure Range-Min
Pressure Sensing Mode
RELATIVE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
15 V
Surface Mount
NO
Termination Type
CONNECTOR/PLUG
Want to compare parts?
  1. SDE5-D10-O2-Q6E-P-M8
    Festo
    Peizoresistive Sensor, Relative, 0Psi Min, 145.03Psi Max, 0.5%, Rectangular, Board Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDE5-D10-O2-Q6E-P-M8 by Festo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDE5-D10-O2-Q6E-P-M8 by Festo

Select Manufacturer
Which Manufacturer of SDE5-D10-O2-Q6E-P-M8 would you like to use for your alert(s)?
  • Please alert me when SDE5-D10-O2-Q6E-P-M8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDE5-D10-O2-Q6E-P-M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDE5-D10-O2-Q6E-P-M8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDE5-D10-O2-Q6E-P-M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDE5-D10-O2-Q6E-P-M8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDE5-D10-O2-Q6E-P-M8 by Festo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: